33 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC122-JR-0733RL

DigiKey Part Number
13-YC122-JR-0733RLTR-ND - Tape & Reel (TR)
13-YC122-JR-0733RLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
YC122-JR-0733RL
Description
RES ARRAY 2 RES 33 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
YC122-JR-0733RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
33
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.005
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00619 €61,90 €
20.0000,00564 €112,80 €
30.0000,00535 €160,50 €
50.0000,00503 €251,50 €
70.0000,00484 €338,80 €
100.0000,00466 €466,00 €
120.0000,00457 €548,40 €
240.0000,00426 €1.022,40 €
250.0000,00424 €1.060,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €