YC122-JR-0712RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: 0,01326 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,01004 €
Datasheet
12 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC122-JR-0712RL

DigiKey Part Number
YC122J-12TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YC122-JR-0712RL
Description
RES ARRAY 2 RES 12 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
YC122-JR-0712RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
12
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00565 €56,50 €
Manufacturers Standard Package
Unit Price without VAT:0,00565 €
Unit Price with VAT:0,00661 €