
YC104-JR-0722RL | |
|---|---|
DigiKey Part Number | 13-YC104-JR-0722RLTR-ND - Tape & Reel (TR) 13-YC104-JR-0722RLCT-ND - Cut Tape (CT) 13-YC104-JR-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC104-JR-0722RL |
Description | RES ARRAY 4 RES 22 OHM 0602 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric) Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric) Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09520 € | 2,38 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07430 € | 7,43 € |
| 250 | 0,06380 € | 15,95 € |
| 500 | 0,05722 € | 28,61 € |
| 1.000 | 0,05163 € | 51,63 € |
| 5.000 | 0,04166 € | 208,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03840 € | 384,00 € |
| 20.000 | 0,03563 € | 712,60 € |
| 30.000 | 0,03421 € | 1.026,30 € |
| 50.000 | 0,03260 € | 1.630,00 € |
| 70.000 | 0,03164 € | 2.214,80 € |
| 100.000 | 0,03071 € | 3.071,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |


