
UET26A05L05 | |
|---|---|
DigiKey Part Number | 13-UET26A05L05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UET26A05L05 |
Description | TVS DIODE 5VWM 25VC SOT236L |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31132 € | 933,96 € |
| 6.000 | 0,30007 € | 1.800,42 € |
| Unit Price without VAT: | 0,31132 € |
|---|---|
| Unit Price with VAT: | 0,36424 € |

