
UAT56A03L05 | |
|---|---|
DigiKey Part Number | 13-UAT56A03L05TR-ND - Tape & Reel (TR) 13-UAT56A03L05CT-ND - Cut Tape (CT) 13-UAT56A03L05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UAT56A03L05 |
Description | TVS DIODE 3.3VWM 15VC SOT563 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41200 € | 4,12 € |
| 100 | 0,26520 € | 26,52 € |
| 500 | 0,20172 € | 100,86 € |
| 1.000 | 0,18123 € | 181,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14366 € | 430,98 € |
| 6.000 | 0,13150 € | 789,00 € |
| 9.000 | 0,12531 € | 1.127,79 € |
| 15.000 | 0,11834 € | 1.775,10 € |
| 21.000 | 0,11422 € | 2.398,62 € |
| 30.000 | 0,11264 € | 3.379,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |


