Direct
Direct
Similar

TC164-JR-07110RL | |
|---|---|
DigiKey Part Number | TC164J-110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC164-JR-07110RL |
Description | RES ARRAY 4 RES 110 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 110 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-07110RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 110 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01417 € | 70,85 € |
| Unit Price without VAT: | 0,01417 € |
|---|---|
| Unit Price with VAT: | 0,01658 € |




