
TC164-FR-0747RL | |
|---|---|
DigiKey Part Number | 13-TC164-FR-0747RLTR-ND - Tape & Reel (TR) 13-TC164-FR-0747RLCT-ND - Cut Tape (CT) 13-TC164-FR-0747RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-FR-0747RL |
Description | RES ARRAY 4 RES 47 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-FR-0747RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03470 € | 3,47 € |
| 250 | 0,02952 € | 7,38 € |
| 500 | 0,02628 € | 13,14 € |
| 1.000 | 0,02355 € | 23,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01866 € | 93,30 € |
| 10.000 | 0,01706 € | 170,60 € |
| 15.000 | 0,01624 € | 243,60 € |
| 25.000 | 0,01531 € | 382,75 € |
| 35.000 | 0,01475 € | 516,25 € |
| 50.000 | 0,01421 € | 710,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


