22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC124-JR-0722RL

DigiKey Part Number
13-TC124-JR-0722RLTR-ND - Tape & Reel (TR)
13-TC124-JR-0722RLCT-ND - Cut Tape (CT)
13-TC124-JR-0722RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC124-JR-0722RL
Description
RES ARRAY 4 RES 22 OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04500 €0,45 €
250,03720 €0,93 €
500,03280 €1,64 €
1000,02870 €2,87 €
2500,02448 €6,12 €
5000,02176 €10,88 €
1.0000,01946 €19,46 €
5.0000,01535 €76,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01401 €140,10 €
20.0000,01287 €257,40 €
30.0000,01228 €368,40 €
50.0000,01162 €581,00 €
70.0000,01122 €785,40 €
100.0000,01083 €1.083,00 €
120.0000,01065 €1.278,00 €
240.0000,01001 €2.402,40 €
250.0000,00998 €2.495,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €