45V Clamp 130A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD22A12L01

DigiKey Part Number
13-STD22A12L01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STD22A12L01
Description
TVS DIODE 12VWM 45VC DFN20203
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
45V Clamp 130A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
45V
Current - Peak Pulse (10/1000µs)
130A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1200pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09445 €283,35 €
6.0000,08679 €520,74 €
9.0000,08285 €745,65 €
15.0000,07841 €1.176,15 €
21.0000,07576 €1.590,96 €
30.0000,07342 €2.202,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09445 €
Unit Price with VAT:0,11051 €