
SR2512JK-7W22RL | |
|---|---|
DigiKey Part Number | 13-SR2512JK-7W22RLTR-ND - Tape & Reel (TR) 13-SR2512JK-7W22RLCT-ND - Cut Tape (CT) 13-SR2512JK-7W22RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-7W22RL |
Description | RES 22 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,18500 € | 1,85 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,11770 € | 11,77 € |
| 250 | 0,10256 € | 25,64 € |
| 500 | 0,09378 € | 46,89 € |
| 1.000 | 0,08683 € | 86,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07255 € | 290,20 € |
| 8.000 | 0,06925 € | 554,00 € |
| 12.000 | 0,06764 € | 811,68 € |
| 20.000 | 0,06589 € | 1.317,80 € |
| 28.000 | 0,06489 € | 1.816,92 € |
| 40.000 | 0,06395 € | 2.558,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

