
SR2512JK-07470RL | |
|---|---|
DigiKey Part Number | 13-SR2512JK-07470RLTR-ND - Tape & Reel (TR) 13-SR2512JK-07470RLCT-ND - Cut Tape (CT) 13-SR2512JK-07470RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-07470RL |
Description | RES 470 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-07470RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,14920 € | 3,73 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,11560 € | 11,56 € |
| 250 | 0,10064 € | 25,16 € |
| 500 | 0,09196 € | 45,98 € |
| 1.000 | 0,08509 € | 85,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07103 € | 284,12 € |
| 8.000 | 0,06777 € | 542,16 € |
| 12.000 | 0,06618 € | 794,16 € |
| 20.000 | 0,06446 € | 1.289,20 € |
| 28.000 | 0,06347 € | 1.777,16 € |
| 40.000 | 0,06254 € | 2.501,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

