
SR1210JR-071RL | |
|---|---|
DigiKey Part Number | 13-SR1210JR-071RLTR-ND - Tape & Reel (TR) 13-SR1210JR-071RLCT-ND - Cut Tape (CT) 13-SR1210JR-071RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1210JR-071RL |
Description | RES 1 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1210JR-071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,18760 € | 4,69 € |
| 50 | 0,16560 € | 8,28 € |
| 100 | 0,14790 € | 14,79 € |
| 250 | 0,13020 € | 32,55 € |
| 500 | 0,11992 € | 59,96 € |
| 1.000 | 0,11177 € | 111,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09311 € | 465,55 € |
| 10.000 | 0,08951 € | 895,10 € |
| 15.000 | 0,08776 € | 1.316,40 € |
| 25.000 | 0,08585 € | 2.146,25 € |
| 35.000 | 0,08476 € | 2.966,60 € |
| 50.000 | 0,08373 € | 4.186,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

