
SR1206JR-7W220RL | |
|---|---|
DigiKey Part Number | YAG6065TR-ND - Tape & Reel (TR) YAG6065CT-ND - Cut Tape (CT) YAG6065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7W220RL |
Description | RES 220 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-7W220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,12770 € | 12,77 € |
| 250 | 0,11168 € | 27,92 € |
| 500 | 0,10240 € | 51,20 € |
| 1.000 | 0,09503 € | 95,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07852 € | 392,60 € |
| 10.000 | 0,07527 € | 752,70 € |
| 15.000 | 0,07368 € | 1.105,20 € |
| 25.000 | 0,07197 € | 1.799,25 € |
| 35.000 | 0,07098 € | 2.484,30 € |
| 50.000 | 0,07005 € | 3.502,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

