
SR1206FR-7W6R8L | |
|---|---|
DigiKey Part Number | YAG5916TR-ND - Tape & Reel (TR) YAG5916CT-ND - Cut Tape (CT) YAG5916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W6R8L |
Description | RES 6.8 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W6R8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,25780 € | 12,89 € |
| 100 | 0,23390 € | 23,39 € |
| 250 | 0,20972 € | 52,43 € |
| 500 | 0,19572 € | 97,86 € |
| 1.000 | 0,18460 € | 184,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15733 € | 786,65 € |
| 10.000 | 0,15241 € | 1.524,10 € |
| 15.000 | 0,15002 € | 2.250,30 € |
| 25.000 | 0,14742 € | 3.685,50 € |
| 35.000 | 0,14593 € | 5.107,55 € |
| 50.000 | 0,14452 € | 7.226,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

