
SR1206FR-7T15KL | |
|---|---|
DigiKey Part Number | 13-SR1206FR-7T15KLTR-ND - Tape & Reel (TR) 13-SR1206FR-7T15KLCT-ND - Cut Tape (CT) 13-SR1206FR-7T15KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7T15KL |
Description | RES 15K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7T15KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,18600 € | 4,65 € |
| 50 | 0,16400 € | 8,20 € |
| 100 | 0,14660 € | 14,66 € |
| 250 | 0,12900 € | 32,25 € |
| 500 | 0,11886 € | 59,43 € |
| 1.000 | 0,11078 € | 110,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09231 € | 461,55 € |
| 10.000 | 0,08875 € | 887,50 € |
| 15.000 | 0,08701 € | 1.305,15 € |
| 25.000 | 0,08513 € | 2.128,25 € |
| 35.000 | 0,08405 € | 2.941,75 € |
| 50.000 | 0,08303 € | 4.151,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

