Similar
Similar
Similar
Similar
Similar
Similar

SR1206FR-0710RL | |
|---|---|
DigiKey Part Number | 13-SR1206FR-0710RLTR-ND - Tape & Reel (TR) 13-SR1206FR-0710RLCT-ND - Cut Tape (CT) 13-SR1206FR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-0710RL |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05180 € | 2,59 € |
| 100 | 0,04910 € | 4,91 € |
| 250 | 0,04832 € | 12,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04389 € | 219,45 € |
| 10.000 | 0,04038 € | 403,80 € |
| 15.000 | 0,03599 € | 539,85 € |
| 25.000 | 0,03160 € | 790,00 € |
| 35.000 | 0,03072 € | 1.075,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |





