
SR1206FR-07100RL | |
|---|---|
DigiKey Part Number | 13-SR1206FR-07100RLTR-ND - Tape & Reel (TR) 13-SR1206FR-07100RLCT-ND - Cut Tape (CT) 13-SR1206FR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-07100RL |
Description | RES 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-07100RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07240 € | 7,24 € |
| 250 | 0,06168 € | 15,42 € |
| 500 | 0,05550 € | 27,75 € |
| 1.000 | 0,05060 € | 50,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04036 € | 201,80 € |
| 10.000 | 0,03821 € | 382,10 € |
| 15.000 | 0,03716 € | 557,40 € |
| 25.000 | 0,03602 € | 900,50 € |
| 35.000 | 0,03537 € | 1.237,95 € |
| 50.000 | 0,03475 € | 1.737,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

