
SR0805JR-4747RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-4747RLTR-ND - Tape & Reel (TR) 13-SR0805JR-4747RLCT-ND - Cut Tape (CT) 13-SR0805JR-4747RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-4747RL |
Description | RES 47 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,25120 € | 6,28 € |
| 50 | 0,22420 € | 11,21 € |
| 100 | 0,20240 € | 20,24 € |
| 250 | 0,18040 € | 45,10 € |
| 500 | 0,16774 € | 83,87 € |
| 1.000 | 0,15764 € | 157,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13345 € | 667,25 € |
| 10.000 | 0,12899 € | 1.289,90 € |
| 15.000 | 0,12682 € | 1.902,30 € |
| 25.000 | 0,12446 € | 3.111,50 € |
| 35.000 | 0,12311 € | 4.308,85 € |
| 50.000 | 0,12183 € | 6.091,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

