
SR0805FR-7W2R2L | |
|---|---|
DigiKey Part Number | YAG5870TR-ND - Tape & Reel (TR) YAG5870CT-ND - Cut Tape (CT) YAG5870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-7W2R2L |
Description | RES 2.2 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-7W2R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,10940 € | 10,94 € |
| 250 | 0,09496 € | 23,74 € |
| 500 | 0,08664 € | 43,32 € |
| 1.000 | 0,08004 € | 80,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06552 € | 327,60 € |
| 10.000 | 0,06261 € | 626,10 € |
| 15.000 | 0,06119 € | 917,85 € |
| 25.000 | 0,05965 € | 1.491,25 € |
| 35.000 | 0,05877 € | 2.056,95 € |
| 50.000 | 0,05794 € | 2.897,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

