
SR0805FR-471RL | |
|---|---|
DigiKey Part Number | YAG5851TR-ND - Tape & Reel (TR) YAG5851CT-ND - Cut Tape (CT) YAG5851DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-471RL |
Description | RES 1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-471RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,26920 € | 6,73 € |
| 50 | 0,24060 € | 12,03 € |
| 100 | 0,21780 € | 21,78 € |
| 250 | 0,19484 € | 48,71 € |
| 500 | 0,18156 € | 90,78 € |
| 1.000 | 0,17099 € | 170,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14534 € | 726,70 € |
| 10.000 | 0,14068 € | 1.406,80 € |
| 15.000 | 0,13840 € | 2.076,00 € |
| 25.000 | 0,13593 € | 3.398,25 € |
| 35.000 | 0,13452 € | 4.708,20 € |
| 50.000 | 0,13318 € | 6.659,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

