
SR0805FR-0710KL | |
|---|---|
DigiKey Part Number | 13-SR0805FR-0710KLTR-ND - Tape & Reel (TR) 13-SR0805FR-0710KLCT-ND - Cut Tape (CT) 13-SR0805FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-0710KL |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,10120 € | 2,53 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,07620 € | 7,62 € |
| 250 | 0,06500 € | 16,25 € |
| 500 | 0,05858 € | 29,29 € |
| 1.000 | 0,05348 € | 53,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04276 € | 213,80 € |
| 10.000 | 0,04051 € | 405,10 € |
| 15.000 | 0,03942 € | 591,30 € |
| 25.000 | 0,03824 € | 956,00 € |
| 35.000 | 0,03756 € | 1.314,60 € |
| 50.000 | 0,03692 € | 1.846,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

