Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR0603JR-7T22KL | |
|---|---|
DigiKey Part Number | 13-SR0603JR-7T22KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0603JR-7T22KL |
Description | RES 22K OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03273 € | 163,65 € |
| Unit Price without VAT: | 0,03273 € |
|---|---|
| Unit Price with VAT: | 0,03829 € |



