
SR0603JR-072R2L | |
|---|---|
DigiKey Part Number | 13-SR0603JR-072R2LTR-ND - Tape & Reel (TR) 13-SR0603JR-072R2LCT-ND - Cut Tape (CT) 13-SR0603JR-072R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603JR-072R2L |
Description | RES 2.2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603JR-072R2L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,05760 € | 1,44 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04160 € | 4,16 € |
| 250 | 0,03448 € | 8,62 € |
| 500 | 0,03038 € | 15,19 € |
| 1.000 | 0,02715 € | 27,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02074 € | 103,70 € |
| 10.000 | 0,01933 € | 193,30 € |
| 15.000 | 0,01864 € | 279,60 € |
| 25.000 | 0,01789 € | 447,25 € |
| 35.000 | 0,01746 € | 611,10 € |
| 50.000 | 0,01706 € | 853,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

