
SR0603FR-072R2L | |
|---|---|
DigiKey Part Number | 13-SR0603FR-072R2LTR-ND - Tape & Reel (TR) 13-SR0603FR-072R2LCT-ND - Cut Tape (CT) 13-SR0603FR-072R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-072R2L |
Description | RES 2.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,10020 € | 5,01 € |
| 100 | 0,08800 € | 8,80 € |
| 250 | 0,07560 € | 18,90 € |
| 500 | 0,06846 € | 34,23 € |
| 1.000 | 0,06282 € | 62,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05072 € | 253,60 € |
| 10.000 | 0,04823 € | 482,30 € |
| 15.000 | 0,04702 € | 705,30 € |
| 25.000 | 0,04570 € | 1.142,50 € |
| 35.000 | 0,04495 € | 1.573,25 € |
| 50.000 | 0,04424 € | 2.212,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

