24.9 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0402FR-7T24R9L

DigiKey Part Number
13-SR0402FR-7T24R9LTR-ND - Tape & Reel (TR)
13-SR0402FR-7T24R9LCT-ND - Cut Tape (CT)
13-SR0402FR-7T24R9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0402FR-7T24R9L
Description
CHIP RESISTOR SURGE 24.9 OHM 1%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0402FR-7T24R9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.660
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,23600 €2,36 €
250,19600 €4,90 €
500,17280 €8,64 €
1000,15470 €15,47 €
2500,13640 €34,10 €
5000,12582 €62,91 €
1.0000,11741 €117,41 €
5.0000,10393 €519,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09434 €943,40 €
20.0000,09138 €1.827,60 €
30.0000,08994 €2.698,20 €
50.0000,08838 €4.419,00 €
70.0000,08748 €6.123,60 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,47970 €