
SR0402FR-7T200RL | |
|---|---|
DigiKey Part Number | 13-SR0402FR-7T200RLTR-ND - Tape & Reel (TR) 13-SR0402FR-7T200RLCT-ND - Cut Tape (CT) 13-SR0402FR-7T200RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0402FR-7T200RL |
Description | CHIP RESISTOR SURGE 200 OHM 1% 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0402FR-7T200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,19600 € | 4,90 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,15470 € | 15,47 € |
| 250 | 0,13640 € | 34,10 € |
| 500 | 0,12582 € | 62,91 € |
| 1.000 | 0,11741 € | 117,41 € |
| 5.000 | 0,10393 € | 519,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09434 € | 943,40 € |
| 20.000 | 0,09138 € | 1.827,60 € |
| 30.000 | 0,08994 € | 2.698,20 € |
| 50.000 | 0,08838 € | 4.419,00 € |
| 70.000 | 0,08748 € | 6.123,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

