


SMDJ78CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ78CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ78CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ78CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ78CA/TR13 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 126V |
Mfr | Current - Peak Pulse (10/1000µs) 23.8A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43200 € | 4,32 € |
| 100 | 0,27820 € | 27,82 € |
| 500 | 0,21204 € | 106,02 € |
| 1.000 | 0,19068 € | 190,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16355 € | 490,65 € |
| 6.000 | 0,14988 € | 899,28 € |
| 9.000 | 0,14291 € | 1.286,19 € |
| 15.000 | 0,13509 € | 2.026,35 € |
| 21.000 | 0,13045 € | 2.739,45 € |
| 30.000 | 0,12595 € | 3.778,50 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

