


SMDJ70A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ70A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ70A/TR13CT-ND - Cut Tape (CT) 13-SMDJ70A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ70A/TR13 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 26.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,26080 € | 26,08 € |
| 500 | 0,19880 € | 99,40 € |
| 1.000 | 0,17878 € | 178,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15334 € | 460,02 € |
| 6.000 | 0,14053 € | 843,18 € |
| 9.000 | 0,13399 € | 1.205,91 € |
| 15.000 | 0,12665 € | 1.899,75 € |
| 21.000 | 0,12231 € | 2.568,51 € |
| 30.000 | 0,12194 € | 3.658,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

