SMDJ210CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,15709 €
Datasheet
340V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
340V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ210CA-AT/TR7

DigiKey Part Number
13-SMDJ210CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ210CA-AT/TR7
Description
TVS DIODE 210VWM 340VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
340V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
210V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
340V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,19752 €98,76 €
1.0000,17985 €179,85 €
1.5000,17076 €256,14 €
2.5000,16047 €401,18 €
3.5000,15434 €540,19 €
5.0000,14836 €741,80 €
12.5000,13514 €1.689,25 €
25.0000,13482 €3.370,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19752 €
Unit Price with VAT:0,23110 €