Polymeric PTC Resettable Fuse 16V 5 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2920B500TF/16

DigiKey Part Number
13-SMD2920B500TF/16TR-ND - Tape & Reel (TR)
13-SMD2920B500TF/16CT-ND - Cut Tape (CT)
13-SMD2920B500TF/16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD2920B500TF/16
Description
PTC RESET FUSE 16V 5A 2920
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 5 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
5 A
Current - Trip (It)
10 A
Current - Max
40 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
31 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
50,56400 €2,82 €
100,52200 €5,22 €
500,43280 €21,64 €
1000,39930 €39,93 €
2500,35892 €89,73 €
5000,33106 €165,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,29070 €290,70 €
2.0000,26792 €535,84 €
3.0000,25536 €766,08 €
5.0000,24031 €1.201,55 €
7.0000,23084 €1.615,88 €
10.0000,22683 €2.268,30 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,79560 €