Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD0805B110TF

DigiKey Part Number
13-SMD0805B110TFTR-ND - Tape & Reel (TR)
13-SMD0805B110TFCT-ND - Cut Tape (CT)
13-SMD0805B110TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD0805B110TF
Description
PTC RESET FUSE 6V 1.1A 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
SMD0805B110TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
300 ms
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
35 mOhms
Series
Resistance - Post Trip (R1) (Max)
210 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0805 (2012 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Current - Hold (Ih) (Max)
1.1 A
Thickness (Max)
0.059" (1.50mm)
Current - Trip (It)
2 A
Approval Agency
cUL, TUV, UL
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,11200 €0,56 €
100,10400 €1,04 €
500,08580 €4,29 €
1000,07910 €7,91 €
2500,07116 €17,79 €
5000,06566 €32,83 €
1.0000,06058 €60,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05074 €152,22 €
6.0000,04678 €280,68 €
9.0000,04459 €401,31 €
15.0000,04197 €629,55 €
21.0000,04032 €846,72 €
30.0000,03864 €1.159,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €