


SMCJ13A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ13A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ13A-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ13A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ13A-AT/TR13 |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 69.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,24890 € | 24,89 € |
| 500 | 0,18936 € | 94,68 € |
| 1.000 | 0,17014 € | 170,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14571 € | 437,13 € |
| 6.000 | 0,13340 € | 800,40 € |
| 9.000 | 0,12713 € | 1.144,17 € |
| 15.000 | 0,12008 € | 1.801,20 € |
| 21.000 | 0,11591 € | 2.434,11 € |
| 30.000 | 0,11450 € | 3.435,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

