
SMBJ40A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ40A-AT/TR7TR-ND - Tape & Reel (TR) 13-SMBJ40A-AT/TR7CT-ND - Cut Tape (CT) 13-SMBJ40A-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40A-AT/TR7 |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13690 € | 13,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10206 € | 51,03 € |
| 1.000 | 0,09078 € | 90,78 € |
| 1.500 | 0,08502 € | 127,53 € |
| 2.500 | 0,07854 € | 196,35 € |
| 3.500 | 0,07470 € | 261,45 € |
| 5.000 | 0,07097 € | 354,85 € |
| 12.500 | 0,06276 € | 784,50 € |
| 25.000 | 0,05768 € | 1.442,00 € |
| 50.000 | 0,05341 € | 2.670,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

