SMBJ350A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,12530 €
Datasheet
567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ350A-AT/TR13

DigiKey Part Number
13-SMBJ350A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ350A-AT/TR13
Description
TVS DIODE 350VWM 567VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09467 €284,01 €
6.0000,08602 €516,12 €
9.0000,08161 €734,49 €
15.0000,07665 €1.149,75 €
21.0000,07372 €1.548,12 €
30.0000,07086 €2.125,80 €
75.0000,06488 €4.866,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09467 €
Unit Price with VAT:0,11076 €