Direct

SMBJ250A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ250A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ250A/TR13CT-ND - Cut Tape (CT) 13-SMBJ250A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ250A/TR13 |
Description | TVS DIODE 250VWM 405VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07560 € | 1,89 € |
| 100 | 0,06390 € | 6,39 € |
| 250 | 0,05840 € | 14,60 € |
| 500 | 0,05502 € | 27,51 € |
| 1.000 | 0,05226 € | 52,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06182 € | 185,46 € |
| 6.000 | 0,05164 € | 309,84 € |
| 9.000 | 0,05060 € | 455,40 € |
| 15.000 | 0,04712 € | 706,80 € |
| 30.000 | 0,04512 € | 1.353,60 € |
| 75.000 | 0,04072 € | 3.054,00 € |
| 150.000 | 0,03960 € | 5.940,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |


