Direct

SMBJ22A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ22A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ22A-AT/TR7 |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11258 € | 56,29 € |
| 1.000 | 0,10029 € | 100,29 € |
| 1.500 | 0,09402 € | 141,03 € |
| 2.500 | 0,08696 € | 217,40 € |
| 3.500 | 0,08278 € | 289,73 € |
| 5.000 | 0,07871 € | 393,55 € |
| 12.500 | 0,06978 € | 872,25 € |
| 25.000 | 0,06425 € | 1.606,25 € |
| 50.000 | 0,05960 € | 2.980,00 € |
| Unit Price without VAT: | 0,11258 € |
|---|---|
| Unit Price with VAT: | 0,13172 € |


