29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18A/TR7

DigiKey Part Number
13-SMBJ18A/TR7TR-ND - Tape & Reel (TR)
13-SMBJ18A/TR7CT-ND - Cut Tape (CT)
13-SMBJ18A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ18A/TR7
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08600 €0,86 €
250,07560 €1,89 €
1000,06390 €6,39 €
2500,05840 €14,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,08328 €41,64 €
1.0000,07385 €73,85 €
1.5000,06903 €103,54 €
2.5000,06360 €159,00 €
3.5000,06038 €211,33 €
5.0000,05725 €286,25 €
12.5000,05038 €629,75 €
25.0000,04612 €1.153,00 €
50.0000,04254 €2.127,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €