
SMBJ16A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ16A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ16A/TR13CT-ND - Cut Tape (CT) 13-SMBJ16A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16A/TR13 |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07120 € | 1,78 € |
| 100 | 0,06030 € | 6,03 € |
| 250 | 0,05508 € | 13,77 € |
| 500 | 0,05192 € | 25,96 € |
| 1.000 | 0,04930 € | 49,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05164 € | 154,92 € |
| 6.000 | 0,05060 € | 303,60 € |
| 9.000 | 0,04072 € | 366,48 € |
| 15.000 | 0,03960 € | 594,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

