SMAJ8.5A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,07328 €
Datasheet
14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ8.5A/TR13

DigiKey Part Number
13-SMAJ8.5A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ8.5A/TR13CT-ND - Cut Tape (CT)
13-SMAJ8.5A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ8.5A/TR13
Description
TVS DIODE 8.5VWM 14.4V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
27.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05680 €284,00 €
10.0000,05149 €514,90 €
15.0000,04878 €731,70 €
25.0000,04574 €1.143,50 €
35.0000,04394 €1.537,90 €
50.0000,04219 €2.109,50 €
125.0000,03834 €4.792,50 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €