
SMAJ5.0A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ5.0A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ5.0A-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ5.0A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0A-AT/TR13 |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 43.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,09520 € | 2,38 € |
| 100 | 0,08100 € | 8,10 € |
| 250 | 0,07416 € | 18,54 € |
| 500 | 0,07004 € | 35,02 € |
| 1.000 | 0,06665 € | 66,65 € |
| 2.500 | 0,06307 € | 157,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07593 € | 379,65 € |
| 10.000 | 0,06910 € | 691,00 € |
| 15.000 | 0,06562 € | 984,30 € |
| 25.000 | 0,06170 € | 1.542,50 € |
| 35.000 | 0,05939 € | 2.078,65 € |
| 50.000 | 0,05713 € | 2.856,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

