Direct

SMAJ440A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ440A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ440A/TR7 |
Description | TVS DIODE 440VWM 713VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10042 € | 100,42 € |
| 2.000 | 0,09006 € | 180,12 € |
| 3.000 | 0,08477 € | 254,31 € |
| 5.000 | 0,07882 € | 394,10 € |
| 7.000 | 0,07530 € | 527,10 € |
| 10.000 | 0,07187 € | 718,70 € |
| 25.000 | 0,06434 € | 1.608,50 € |
| 50.000 | 0,05969 € | 2.984,50 € |
| 100.000 | 0,05656 € | 5.656,00 € |
| Unit Price without VAT: | 0,10042 € |
|---|---|
| Unit Price with VAT: | 0,11749 € |


