Direct

SMAJ440A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ440A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ440A-AT/TR13 |
Description | TVS DIODE 440VWM 713VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09768 € | 488,40 € |
| 10.000 | 0,08940 € | 894,00 € |
| 15.000 | 0,08518 € | 1.277,70 € |
| 25.000 | 0,08044 € | 2.011,00 € |
| 35.000 | 0,07763 € | 2.717,05 € |
| 50.000 | 0,07491 € | 3.745,50 € |
| Unit Price without VAT: | 0,09768 € |
|---|---|
| Unit Price with VAT: | 0,11429 € |


