
SMAJ12CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ12CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ12CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ12CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CA/TR7 |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 20.1A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ12CA/TR13 | YAGEO | 9.738 | 13-SMAJ12CA/TR13CT-ND | 0,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11910 € | 11,91 € |
| 500 | 0,08816 € | 44,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07816 € | 78,16 € |
| 2.000 | 0,06973 € | 139,46 € |
| 3.000 | 0,06542 € | 196,26 € |
| 5.000 | 0,06058 € | 302,90 € |
| 7.000 | 0,05771 € | 403,97 € |
| 10.000 | 0,05492 € | 549,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

