17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ10CA-AT/TR13

DigiKey Part Number
13-SMAJ10CA-AT/TR13TR-ND - Tape & Reel (TR)
13-SMAJ10CA-AT/TR13CT-ND - Cut Tape (CT)
13-SMAJ10CA-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ10CA-AT/TR13
Description
TVS DIODE 10VWM 17VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
11.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09600 €0,96 €
250,08440 €2,11 €
1000,07140 €7,14 €
2500,06528 €16,32 €
5000,06156 €30,78 €
1.0000,05854 €58,54 €
2.5000,05533 €138,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06793 €339,65 €
10.0000,06170 €617,00 €
15.0000,05853 €877,95 €
25.0000,05496 €1.374,00 €
35.0000,05285 €1.849,75 €
50.0000,05080 €2.540,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €