Direct

SAC8.5/B | |
|---|---|
DigiKey Part Number | 13-SAC8.5/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SAC8.5/B |
Description | TVS DIODE 8.5VWM 14VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 34A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 34A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09648 € | 192,96 € |
| 4.000 | 0,08723 € | 348,92 € |
| 6.000 | 0,08252 € | 495,12 € |
| 10.000 | 0,07721 € | 772,10 € |
| 14.000 | 0,07407 € | 1.036,98 € |
| 20.000 | 0,07102 € | 1.420,40 € |
| 50.000 | 0,06432 € | 3.216,00 € |
| 100.000 | 0,06167 € | 6.167,00 € |
| Unit Price without VAT: | 0,09648 € |
|---|---|
| Unit Price with VAT: | 0,11288 € |


