
RV1206JR-072M4L | |
|---|---|
DigiKey Part Number | 13-RV1206JR-072M4LTR-ND - Tape & Reel (TR) 13-RV1206JR-072M4LCT-ND - Cut Tape (CT) 13-RV1206JR-072M4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206JR-072M4L |
Description | RES SMD 2.4M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-072M4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 25 | 0,01120 € | 0,28 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00990 € | 0,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00702 € | 35,10 € |
| 10.000 | 0,00439 € | 43,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

