
RV0805FR-07330KL | |
|---|---|
DigiKey Part Number | 13-RV0805FR-07330KLTR-ND - Tape & Reel (TR) 13-RV0805FR-07330KLCT-ND - Cut Tape (CT) 13-RV0805FR-07330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0805FR-07330KL |
Description | RES SMD 330K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0805FR-07330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,10740 € | 5,37 € |
| 100 | 0,09450 € | 9,45 € |
| 250 | 0,08152 € | 20,38 € |
| 500 | 0,07402 € | 37,01 € |
| 1.000 | 0,06806 € | 68,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05521 € | 276,05 € |
| 10.000 | 0,05259 € | 525,90 € |
| 15.000 | 0,05131 € | 769,65 € |
| 25.000 | 0,04992 € | 1.248,00 € |
| 35.000 | 0,04913 € | 1.719,55 € |
| 50.000 | 0,04838 € | 2.419,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

