15 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210DRE0715RL

DigiKey Part Number
YAG2253TR-ND - Tape & Reel (TR)
YAG2253CT-ND - Cut Tape (CT)
YAG2253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1210DRE0715RL
Description
RES SMD 15 OHM 0.5% 1/4W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1210DRE0715RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11800 €1,18 €
250,10920 €2,73 €
500,10300 €5,15 €
1000,09730 €9,73 €
2500,09040 €22,60 €
5000,08564 €42,82 €
1.0000,08133 €81,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07289 €364,45 €
10.0000,06990 €699,00 €
15.0000,06831 €1.024,65 €
25.0000,06648 €1.662,00 €
35.0000,06536 €2.287,60 €
50.0000,06425 €3.212,50 €
60.0000,06372 €3.823,20 €
120.0000,06227 €7.472,40 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €