
RT1210BRD073KL | |
|---|---|
DigiKey Part Number | 13-RT1210BRD073KLTR-ND - Tape & Reel (TR) 13-RT1210BRD073KLCT-ND - Cut Tape (CT) 13-RT1210BRD073KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210BRD073KL |
Description | RES SMD 3K OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210BRD073KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,27640 € | 13,82 € |
| 100 | 0,26140 € | 26,14 € |
| 250 | 0,24336 € | 60,84 € |
| 500 | 0,23118 € | 115,59 € |
| 1.000 | 0,22018 € | 220,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19899 € | 994,95 € |
| 10.000 | 0,19157 € | 1.915,70 € |
| 15.000 | 0,18765 € | 2.814,75 € |
| 25.000 | 0,18313 € | 4.578,25 € |
| 35.000 | 0,18039 € | 6.313,65 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

