
RT1206FRE1310RL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE1310RLTR-ND - Tape & Reel (TR) 13-RT1206FRE1310RLCT-ND - Cut Tape (CT) 13-RT1206FRE1310RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE1310RL |
Description | RES 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01880 € | 1,88 € |
| 250 | 0,01840 € | 4,60 € |
| 500 | 0,01756 € | 8,78 € |
| 1.000 | 0,01514 € | 15,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01668 € | 333,60 € |
| 40.000 | 0,01220 € | 488,00 € |
| 60.000 | 0,01210 € | 726,00 € |
| 100.000 | 0,01189 € | 1.189,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

